Part Details for 82V3012PVG by Integrated Device Technology Inc
Overview of 82V3012PVG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3012PVG | Renesas Electronics Corporation | T1/E1/OC3 WAN PLL With Dual Reference Inputs | |
82V3012PVG8 | Renesas Electronics Corporation | T1/E1/OC3 WAN PLL With Dual Reference Inputs |
Price & Stock for 82V3012PVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 229 |
|
RFQ |
Part Details for 82V3012PVG
82V3012PVG CAD Models
82V3012PVG Part Data Attributes
|
82V3012PVG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
82V3012PVG
Integrated Device Technology Inc
SSOP-56, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | PVG56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 82V3012PVG
This table gives cross-reference parts and alternative options found for 82V3012PVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82V3012PVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82V3012PVG | T1/E1/OC3 WAN PLL With Dual Reference Inputs, SSOP26/Tube | Renesas Electronics Corporation | 82V3012PVG vs 82V3012PVG |
82V3012PV | Telecom Circuit, 1-Func, PDSO56, SSOP-56 | Integrated Device Technology Inc | 82V3012PVG vs 82V3012PV |