-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WAN PLL With Single Reference Input, SSOP26/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2182-ND
|
DigiKey | IC PLL WAN W/SGL REF INP 56SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
43 In Stock |
|
$27.9700 / $31.7500 | Buy Now |
DISTI #
82V3001APVG
|
Avnet Americas | WAN PLL With Single Reference Input - Rail/Tube (Alt: 82V3001APVG) RoHS: Compliant Min Qty: 52 Package Multiple: 26 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$20.6883 / $23.6205 | Buy Now |
DISTI #
972-82V3001APVG
|
Mouser Electronics | Clock Generators & Support Products Supports TR62411 WAN PLL Telcordia 2.1Hz RoHS: Compliant | 78 |
|
$23.8500 / $31.7400 | Buy Now |
|
Future Electronics | T1/E1/OC3 WAN PLL RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 26 Container: Tube | 0Tube |
|
$21.7200 | Buy Now |
|
Renesas Electronics America | IC PLL WAN W/SGL REF INP 56SSOP Min Qty: 1 Container: Tube | 43 |
|
$27.9700 / $31.7500 | Buy Now |
|
Ameya Holding Limited | T1/E1/OC3 WAN PLL | 208 |
|
RFQ | |
DISTI #
82V3001APVG
|
Avnet Silica | WAN PLL With Single Reference Input (Alt: 82V3001APVG) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PLL WAN W/SGL REF INP 56SSOP | 1749 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82V3001APVG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
82V3001APVG
Renesas Electronics Corporation
WAN PLL With Single Reference Input, SSOP26/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 56 | |
Manufacturer Package Code | PVG56 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 82V3001APVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82V3001APVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82V3001APVG | SSOP-56, Tube | Integrated Device Technology Inc | 82V3001APVG vs 82V3001APVG |