There are no models available for this part yet.
Overview of 82S2708/BJA by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Price & Stock for 82S2708/BJA by Signetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9 |
|
RFQ | ||||
Quest Components | PROM, 1K x 8, 24 Pin, Ceramic, DIP | 4 |
|
$110.1628 / $115.9608 | Buy Now |
CAD Models for 82S2708/BJA by Signetics
Part Data Attributes for 82S2708/BJA by Signetics
82S2708/BJA
Signetics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
90 ns
|
JESD-30 Code
|
R-XDIP-T24
|
JESD-609 Code
|
e0
|
Memory Density
|
8192 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
8
|
Number of Terminals
|
24
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
1KX8
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Current-Max
|
0.185 mA
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
82S2708/BJASigneticsOTP ROM, 1KX8, 90ns, TTL, CDIP24,VS
-
Alternate Parts for 82S2708/BJA
This table gives cross-reference parts and alternative options found for 82S2708/BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82S2708/BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S82S2708F/883B | OTP ROM, 1KX8, 90ns, TTL, CDIP24, | Signetics | 82S2708/BJA vs S82S2708F/883B |
63S881AN | OTP ROM, 1KX8, 30ns, TTL, PDIP24, | Monolithic Memories (RETIRED) | 82S2708/BJA vs 63S881AN |
63S881AJ | OTP ROM, 1KX8, 30ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | 82S2708/BJA vs 63S881AJ |
HM1-7680R8 | OTP ROM, 1KX8, TTL, CDIP24, | Harris Semiconductor | 82S2708/BJA vs HM1-7680R8 |
53S881JS | OTP ROM, 1KX8, 55ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | 82S2708/BJA vs 53S881JS |
HM1-7681RP5 | OTP ROM, 1KX8, TTL, CDIP24, | Harris Semiconductor | 82S2708/BJA vs HM1-7681RP5 |
53S881JS883B | OTP ROM, 1KX8, 55ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | 82S2708/BJA vs 53S881JS883B |
N82S2708N | OTP ROM, 1KX8, 70ns, TTL, PDIP24, | Signetics | 82S2708/BJA vs N82S2708N |
HM1-7680RP8 | OTP ROM, 1KX8, TTL, CDIP24, | Harris Semiconductor | 82S2708/BJA vs HM1-7680RP8 |
HM1-7680-7 | OTP ROM, 1KX8, 70ns, TTL, CDIP24, | Harris Semiconductor | 82S2708/BJA vs HM1-7680-7 |