Part Details for 82PR5KLF by TT electronics / BI Technologies
Overview of 82PR5KLF by TT electronics / BI Technologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82PR5KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M4980
|
Newark | Trimmer Potentiometer, 5Kohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Model 82 Rohs Compliant: Yes |Tt Electronics/bi Technologies 82PR5KLF Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.7350 | Buy Now |
DISTI #
987-1548-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1522 In Stock |
|
$0.7575 / $1.6700 | Buy Now |
|
Future Electronics | 82 Series 1/4 inch Diameter 5 kOhm ±10 % Single-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Container: Box | 0Box |
|
$0.6650 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box RoHS: Compliant |
4899 In Stock |
|
$0.6890 / $1.2140 | Buy Now |
DISTI #
69805863
|
Verical | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box Min Qty: 100 Package Multiple: 100 Date Code: 2322 | Americas - 4800 |
|
$1.0937 / $1.6026 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.0800 / $2.1600 | Buy Now | |
DISTI #
000000000001500135
|
Sager | Trimmer Resistors - Through Hole 6.35MM 1/4 SINGLE-TURN SEALED Min Qty: 1600 | 0 |
|
$0.6731 / $0.6908 | Buy Now |
DISTI #
64E7976
|
Bürklin Elektronik | Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 82PR5KLF Min Qty: 1 |
1724 in Stock 1600 Available Soon |
|
$1.1630 / $2.9613 | Buy Now |
Part Details for 82PR5KLF
82PR5KLF CAD Models
82PR5KLF Part Data Attributes:
|
82PR5KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
82PR5KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 1/4 INCH, CIRCULAR, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.432 mm | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 3.556 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 82PR5KLF
This table gives cross-reference parts and alternative options found for 82PR5KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82PR5KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82PR5K | Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 82PR5KLF vs 82PR5K |
82PR5KLF | Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 82PR5KLF vs 82PR5KLF |