Part Details for 82PR50K by TT electronics / BI Technologies
Overview of 82PR50K by TT electronics / BI Technologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82PR50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box |
325 In Stock |
|
$2.9100 | Buy Now |
DISTI #
51541112
|
Verical | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box Min Qty: 18 Package Multiple: 1 Date Code: 1402 | Americas - 315 |
|
$3.8543 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
854399
|
Jameco Electronics | 50kΩ, 1/2 Watt 1-Turn 1/4" Round Trimming Potentiometer Min Qty: 1 Container: Each | 4022 |
|
$0.6900 / $0.8900 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±%, 100ppm | 21670 |
|
$2.2838 / $6.5250 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±%, 100ppm | 40 |
|
$0.7350 / $1.2250 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±%, 100ppm | 297 |
|
$0.5670 / $1.4175 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±%, 100ppm | 99 |
|
$0.4725 / $1.5750 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±%, 100ppm | 3342 |
|
$0.5250 / $1.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 82PR50K
82PR50K CAD Models
82PR50K Part Data Attributes
|
82PR50K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
82PR50K
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 50000ohm, 1/4 inch, CIRCULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.432 mm | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 3.556 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 82PR50K
This table gives cross-reference parts and alternative options found for 82PR50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82PR50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82PFR50K | Trimmer, Cermet, 0.5W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 82PR50K vs 82PFR50K |