Part Details for 82PR500KLF by TT electronics / BI Technologies
Overview of 82PR500KLF by TT electronics / BI Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82PR500KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2486
|
Newark | Trimmer Potentiometer, 500Kohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 82PR500KLF Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9450 | Buy Now |
DISTI #
82PR500KLF-ND
|
DigiKey | TRIMMER 500K OHM 0.5W PC PIN TOP Min Qty: 1600 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9090 | Buy Now |
DISTI #
V36:1790_16556744
|
Arrow Electronics | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box Min Qty: 1600 Package Multiple: 100 Lead time: 95 Weeks Date Code: 1745 | Americas - 783 |
|
$0.3732 / $0.5120 | Buy Now |
|
Future Electronics | 82 Series 1/4 inch Diameter 500 kOhm ±10 % Single-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Container: Box | 0Box |
|
$0.8350 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box RoHS: Compliant |
770 In Stock |
|
$0.9330 / $1.2300 | Buy Now |
DISTI #
70317006
|
Verical | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box Min Qty: 100 Package Multiple: 100 Date Code: 1918 | Americas - 600 |
|
$1.2682 / $1.6291 | Buy Now |
|
Bristol Electronics | 364 |
|
RFQ | ||
|
Quest Components | 72 |
|
$0.6510 / $2.1700 | Buy Now | |
DISTI #
000000000001500131
|
Sager | Trimmer Resistors - Through Hole 6.35MM 1/4 SINGLE-TURN SEALED Min Qty: 1600 | 0 |
|
$0.6731 / $0.6908 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box RoHS: Compliant |
770 In Stock |
|
$0.9330 / $1.2300 | Buy Now |
Part Details for 82PR500KLF
82PR500KLF CAD Models
82PR500KLF Part Data Attributes:
|
82PR500KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
82PR500KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500000ohm, 1/4 INCH, CIRCULAR, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.432 mm | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 3.556 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 82PR500KLF
This table gives cross-reference parts and alternative options found for 82PR500KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82PR500KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82PR500K | Trimmer, Cermet, 0.5W, 500000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 82PR500KLF vs 82PR500K |
82PR500KLFTB | Trimmer, Cermet, 0.5W, 500000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), | TT Electronics Resistors | 82PR500KLF vs 82PR500KLFTB |
82PFR500KLF | Trimmer, Cermet, 0.5W, 500000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 82PR500KLF vs 82PFR500KLF |