Part Details for 82PR1MEGLF by TT electronics / BI Technologies
Overview of 82PR1MEGLF by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82PR1MEGLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1466
|
Newark | Trimmer Sealed : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 82PR1MEGLF Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.7350 | Buy Now |
DISTI #
82PR1MEGLF-ND
|
DigiKey | TRIMMER 1M OHM 0.5W PC PIN TOP Min Qty: 1600 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9090 | Buy Now |
|
Future Electronics | 82 Series 1/4 inch Diameter 1 MOhm ±10 % Single-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Container: Box | 0Box |
|
$0.6650 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box RoHS: Compliant |
25 In Stock |
|
$0.7730 / $1.3720 | Buy Now |
DISTI #
000000000001500123
|
Sager | Trimmer Resistors - Through Hole 1/2W 1M Ohms 10% SINGLE TURN Min Qty: 1600 | 0 |
|
$0.6731 / $0.6908 | Buy Now |