There are no models available for this part yet.
Overview of 82MR5KLF by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 82MR5KLF by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
858-82MR5KLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 5K ohm 10% 6.35mm RoHS: Compliant | 1303 |
|
$0.7790 / $1.0900 | Buy Now |