Part Details for 82IC2220AA50J by KEMET Corporation
Results Overview of 82IC2220AA50J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82IC2220AA50J Information
82IC2220AA50J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 82IC2220AA50J
82IC2220AA50J CAD Models
82IC2220AA50J Part Data Attributes
|
82IC2220AA50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82IC2220AA50J
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for 82IC2220AA50J
This table gives cross-reference parts and alternative options found for 82IC2220AA50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82IC2220AA50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R82IC2220AA50J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | 82IC2220AA50J vs R82IC2220AA50J |
82IC2220JC50J | KEMET Corporation | Check for Price | Film Capacitor, | 82IC2220AA50J vs 82IC2220JC50J |
F612JG223J250ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | 82IC2220AA50J vs F612JG223J250ALL0L |
82IC2220JH50J | KEMET Corporation | Check for Price | Film Capacitor, | 82IC2220AA50J vs 82IC2220JH50J |
R82IC2220CK50J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | 82IC2220AA50J vs R82IC2220CK50J |
82IC2220JA50J | KEMET Corporation | Check for Price | Film Capacitor, | 82IC2220AA50J vs 82IC2220JA50J |
F612JG223J250R | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | 82IC2220AA50J vs F612JG223J250R |
F612JG223J250C | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | 82IC2220AA50J vs F612JG223J250C |
R82IC2220JA50J | KEMET Corporation | Check for Price | Film Capacitor, | 82IC2220AA50J vs R82IC2220JA50J |
82IC2220CK50J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | 82IC2220AA50J vs 82IC2220CK50J |