Part Details for 82EC3470Z370J by KEMET Corporation
Results Overview of 82EC3470Z370J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82EC3470Z370J Information
82EC3470Z370J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 82EC3470Z370J
82EC3470Z370J CAD Models
82EC3470Z370J Part Data Attributes
|
82EC3470Z370J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82EC3470Z370J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, 2818,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for 82EC3470Z370J
This table gives cross-reference parts and alternative options found for 82EC3470Z370J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC3470Z370J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R82EC3470JE70J | KEMET Corporation | Check for Price | Film Capacitor, | 82EC3470Z370J vs R82EC3470JE70J |
82EC3470AA70J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, 2818, | 82EC3470Z370J vs 82EC3470AA70J |
82EC3470JC70J | KEMET Corporation | Check for Price | Film Capacitor, | 82EC3470Z370J vs 82EC3470JC70J |
R82EC3470AA70J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 0.47uF, 2818 | 82EC3470Z370J vs R82EC3470AA70J |
R82EC3470Z370J | KEMET Corporation | $0.2885 | Film Capacitor, Polyester, 100V, 0.47uF, 2818 | 82EC3470Z370J vs R82EC3470Z370J |
82EC3470JA70J | KEMET Corporation | Check for Price | Film Capacitor, | 82EC3470Z370J vs 82EC3470JA70J |
F612JM474J100ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2818, RADIAL LEADED | 82EC3470Z370J vs F612JM474J100ALL0L |
R82EC3470JC70J | KEMET Corporation | Check for Price | Film Capacitor, | 82EC3470Z370J vs R82EC3470JC70J |
82EC3470DQ70J | KEMET Corporation | $51.1015 | Film Capacitor, Polyester, 100V, 0.47uF, 2818 | 82EC3470Z370J vs 82EC3470DQ70J |
R82EC3470CK70J | KEMET Corporation | $0.2502 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 2818, RADIAL LEADED | 82EC3470Z370J vs R82EC3470CK70J |