Part Details for 82EC2560SH60J by KEMET Corporation
Overview of 82EC2560SH60J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82EC2560SH60J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R82EC2560SH60J
|
TTI | Film Capacitors 100V 0.056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 52500 Package Multiple: 3500 Container: Ammo Pack | Americas - 0 |
|
$0.0770 | Buy Now |