82EC2330JE50J
KEMET Corporation
Description: Film Capacitor,

Overview of 82EC2330JE50J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for 82EC2330JE50J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 82EC2330JE50J by KEMET Corporation

82EC2330JE50J
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. 82EC2330JE50J
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for 82EC2330JE50J

This table gives cross-reference parts and alternative options found for 82EC2330JE50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC2330JE50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
82EC2330JH50J Film Capacitor, KEMET Corporation 82EC2330JE50J vs 82EC2330JH50J
F612JF333J100ALL0L Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation 82EC2330JE50J vs F612JF333J100ALL0L
82EC2330JB50J Film Capacitor, KEMET Corporation 82EC2330JE50J vs 82EC2330JB50J
BFC237026333 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents 82EC2330JE50J vs BFC237026333
F612JF333J100C Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation 82EC2330JE50J vs F612JF333J100C
82EC2330AA50J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, 2810, KEMET Corporation 82EC2330JE50J vs 82EC2330AA50J
BFC237026333 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 82EC2330JE50J vs BFC237026333
BFC237022333 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 82EC2330JE50J vs BFC237022333
F612JF333J100R Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation 82EC2330JE50J vs F612JF333J100R
82EC2330DQ50J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, 2810, KEMET Corporation 82EC2330JE50J vs 82EC2330DQ50J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82EC2330JE50J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82EC2330JE50J by KEMET Corporation

Select Manufacturer
Which Manufacturer of 82EC2330JE50J would you like to use for your alert(s)?
  • Please alert me when 82EC2330JE50J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 82EC2330JE50J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82EC2330JE50J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 82EC2330JE50J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82EC2330JE50J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82EC2330JE50J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: