Part Details for 82EC1100DQ50J by KEMET Corporation
Overview of 82EC1100DQ50J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82EC1100DQ50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6862
|
Newark | 1000 P 100V |Kemet 82EC1100DQ50J RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
82EC1100DQ50J
|
Avnet Americas | Film Capacitor, 1000 pF, 63 V, 100 V, ? 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: 82EC1100DQ50J) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
R82EC1100DQ50J
|
TTI | Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Ammo Pack |
Americas - 10500 In Stock |
|
$0.0520 / $0.0650 | Buy Now |
Part Details for 82EC1100DQ50J
82EC1100DQ50J CAD Models
82EC1100DQ50J Part Data Attributes
|
82EC1100DQ50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82EC1100DQ50J
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.001uF, 2810
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 82EC1100DQ50J
This table gives cross-reference parts and alternative options found for 82EC1100DQ50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC1100DQ50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC1100JH50J | Film Capacitor, | KEMET Corporation | 82EC1100DQ50J vs 82EC1100JH50J |
R82EC1100Z350J | Film Capacitor, Polyester, 100V, 0.001uF, 2810 | KEMET Corporation | 82EC1100DQ50J vs R82EC1100Z350J |
BFC237086102 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 82EC1100DQ50J vs BFC237086102 |
R82EC1100AA50J | Film Capacitor, Polyester, 100V, 0.001uF, 2810 | KEMET Corporation | 82EC1100DQ50J vs R82EC1100AA50J |
BFC237022102 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 82EC1100DQ50J vs BFC237022102 |
R82EC1100JH50J | Film Capacitor, | KEMET Corporation | 82EC1100DQ50J vs R82EC1100JH50J |
R82EC1100JC50J | Film Capacitor, | KEMET Corporation | 82EC1100DQ50J vs R82EC1100JC50J |
82EC1100JB50J | Film Capacitor, | KEMET Corporation | 82EC1100DQ50J vs 82EC1100JB50J |
F612JF102J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC1100DQ50J vs F612JF102J100C |
BFC237029102 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82EC1100DQ50J vs BFC237029102 |