There are no models available for this part yet.
Overview of 82DC3220Z360M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 82DC3220Z360M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R82DC3220Z360M
|
Avnet Abacus | (Alt: R82DC3220Z360M) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 82DC3220Z360M by KEMET Corporation
Part Data Attributes for 82DC3220Z360M by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2810
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for 82DC3220Z360M
This table gives cross-reference parts and alternative options found for 82DC3220Z360M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82DC3220Z360M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82DC3220CK60M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, 2810, | KEMET Corporation | 82DC3220Z360M vs R82DC3220CK60M |
F612JF224M063A | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82DC3220Z360M vs F612JF224M063A |
R82DC3220AA60M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 82DC3220Z360M vs R82DC3220AA60M |
R82DC3220Z360M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, 2810, | KEMET Corporation | 82DC3220Z360M vs R82DC3220Z360M |
R82DC3220JE60M | Film Capacitor, | KEMET Corporation | 82DC3220Z360M vs R82DC3220JE60M |
82DC3220JA60M | Film Capacitor, | KEMET Corporation | 82DC3220Z360M vs 82DC3220JA60M |
82DC3220DQ60M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, 2810, | KEMET Corporation | 82DC3220Z360M vs 82DC3220DQ60M |
R82DC3220JB60M | Film Capacitor, | KEMET Corporation | 82DC3220Z360M vs R82DC3220JB60M |
F612JF224M063ALL0L | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82DC3220Z360M vs F612JF224M063ALL0L |
82DC3220CK60M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, 2810, | KEMET Corporation | 82DC3220Z360M vs 82DC3220CK60M |