Part Details for 82DA153M035KD2D by United Chemi-Con Inc
Overview of 82DA153M035KD2D by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82DA153M035KD2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 15000uF 35V 20% (30 X 40mm) Snap-In 10mm 0.0377 Ohm 4890mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.8600 / $3.4400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 15000uF 35V 20% (30 X 40mm) Snap-In 10mm 0.0377 Ohm 4890mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.8600 / $3.4400 | Buy Now |