-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNSR PRES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK9185
|
Newark | 5 Psig Constant Voltage Pressure Sensor |Te Connectivity 82CV-005G-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4900 / $65.5100 | Buy Now |
DISTI #
2266-82CV-005G-R-ND
|
DigiKey | SENSOR 5PSIG 0.1V Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$63.6800 / $69.1000 | Buy Now |
DISTI #
223-1448-5-ND
|
DigiKey | SENSOR 5PSIG 0.1V Min Qty: 2 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.6019 | Buy Now |
DISTI #
82CV-005G-R
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 5Psi Gauge - Rail/Tube (Alt: 82CV-005G-R) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tube | 0 |
|
RFQ | |
DISTI #
71023406
|
RS | Sensor, NISO, LP, CV, GA, CBL, Pressure, 82CV-005G-R | TE Connectivity 82CV-005G-R RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$57.8000 | RFQ |
DISTI #
TSS82CV-005G-R
|
Heilind Electronics | NISO,LP,CV,GA,CBL | Americas - 24 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5 PSIG CONSTANT VOLTAGE PRESSURE SENSOR RoHS: Compliant |
28 Partner Stock |
|
$68.6100 / $93.3400 | Buy Now |
DISTI #
TSS82CV-005G-R
|
Interstate Connecting Components | NISO,LP,CV,GA,CBL | 8 |
|
Buy Now | |
DISTI #
82CV-005G-R
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 5 PSIG CONSTANT VOLTAGE PRESSURE SENSOR RoHS: Compliant |
28 Partner Stock |
|
$68.6100 / $93.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82CV-005G-R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82CV-005G-R
TE Connectivity
SNSR PRES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |