Part Details for 82CC4470DQ30K by KEMET Corporation
Results Overview of 82CC4470DQ30K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82CC4470DQ30K Information
82CC4470DQ30K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 82CC4470DQ30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM8818
|
Newark | 4,7 U 50V |Kemet 82CC4470DQ30K RoHS: Not Compliant Min Qty: 3450 Package Multiple: 1 Date Code: 0 Container: Bulk | 25300 |
|
$1.6400 | Buy Now |
DISTI #
76063258
|
Verical | Cap Film 4.7uF 50V PET 10%( 7.2 X 7.2 X 13mm) Radial Wound 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 | Americas - 25300 |
|
$1.6600 | Buy Now |
Part Details for 82CC4470DQ30K
82CC4470DQ30K CAD Models
82CC4470DQ30K Part Data Attributes
|
82CC4470DQ30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82CC4470DQ30K
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for 82CC4470DQ30K
This table gives cross-reference parts and alternative options found for 82CC4470DQ30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82CC4470DQ30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R82CC4470JC30K | KEMET Corporation | Check for Price | Film Capacitor, | 82CC4470DQ30K vs R82CC4470JC30K |
82CC4470JC30K | KEMET Corporation | Check for Price | Film Capacitor, | 82CC4470DQ30K vs 82CC4470JC30K |
R82CC4470CK30K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828, | 82CC4470DQ30K vs R82CC4470CK30K |
R82CC4470Z330K | KEMET Corporation | $1.4483 | Film Capacitor, Polyester, 50V, 4.7uF, 2828 | 82CC4470DQ30K vs R82CC4470Z330K |
82CC4470CK30K | KEMET Corporation | $1.0000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828, | 82CC4470DQ30K vs 82CC4470CK30K |
R82CC4470DQ30K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 4.7uF, 2828 | 82CC4470DQ30K vs R82CC4470DQ30K |
82CC4470JE30K | KEMET Corporation | Check for Price | Film Capacitor, | 82CC4470DQ30K vs 82CC4470JE30K |
82CC4470JH30K | KEMET Corporation | Check for Price | Film Capacitor, | 82CC4470DQ30K vs 82CC4470JH30K |
R82CC4470JE30K | KEMET Corporation | Check for Price | Film Capacitor, | 82CC4470DQ30K vs R82CC4470JE30K |
R82CC4470JA30K | KEMET Corporation | Check for Price | Film Capacitor, | 82CC4470DQ30K vs R82CC4470JA30K |