Part Details for 82CC4470AA30J by KEMET Corporation
Results Overview of 82CC4470AA30J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82CC4470AA30J Information
82CC4470AA30J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 82CC4470AA30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6828
|
Newark | 4,7 U 50V |Kemet 82CC4470AA30J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 11034 |
|
$1.4000 / $1.8900 | Buy Now |
DISTI #
20289736
|
Verical | Cap Film 4.7uF 50V PET 5%( 7.2 X 7.2 X 13mm) Radial Wound 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 11034 |
|
$1.2500 / $1.3400 | Buy Now |
DISTI #
R82CC4470AA30J
|
TTI | Film Capacitors 50V 4.7 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$1.2300 | Buy Now |
Part Details for 82CC4470AA30J
82CC4470AA30J CAD Models
82CC4470AA30J Part Data Attributes
|
82CC4470AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82CC4470AA30J
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2828,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for 82CC4470AA30J
This table gives cross-reference parts and alternative options found for 82CC4470AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82CC4470AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82CC4470JC30J | KEMET Corporation | Check for Price | Film Capacitor, | 82CC4470AA30J vs 82CC4470JC30J |
R82CC4470JE30J | KEMET Corporation | Check for Price | Film Capacitor, | 82CC4470AA30J vs R82CC4470JE30J |
R82CC4470CK30J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2828, | 82CC4470AA30J vs R82CC4470CK30J |
R82CC4470JA30J | KEMET Corporation | Check for Price | Film Capacitor, | 82CC4470AA30J vs R82CC4470JA30J |
R82CC4470JB30J | KEMET Corporation | Check for Price | Film Capacitor, | 82CC4470AA30J vs R82CC4470JB30J |
82CC4470JA30J | KEMET Corporation | Check for Price | Film Capacitor, | 82CC4470AA30J vs 82CC4470JA30J |
R82CC4470DQ30J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2828, | 82CC4470AA30J vs R82CC4470DQ30J |
R82CC4470Z330J | KEMET Corporation | $1.6876 | Film Capacitor, Polyester, 50V, 4.7uF, 2828 | 82CC4470AA30J vs R82CC4470Z330J |
R82CC4470AA30J | KEMET Corporation | $1.1736 | Film Capacitor, Polyester, 50V, 4.7uF, 2828 | 82CC4470AA30J vs R82CC4470AA30J |
82CC4470JH30J | KEMET Corporation | Check for Price | Film Capacitor, | 82CC4470AA30J vs 82CC4470JH30J |