Part Details for 82CC4220DQ70K by KEMET Corporation
Overview of 82CC4220DQ70K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 82CC4220DQ70K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42108932
|
Verical | Cap Film 2.2uF 50V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 14000 |
|
$0.5000 | Buy Now |
DISTI #
66429958
|
Verical | Cap Film 2.2uF 50V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 2800 |
|
$0.5000 | Buy Now |
Part Details for 82CC4220DQ70K
82CC4220DQ70K CAD Models
82CC4220DQ70K Part Data Attributes
|
82CC4220DQ70K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82CC4220DQ70K
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |