Part Details for 82C404C by Chips And Technologies Inc
Overview of 82C404C by Chips And Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82C404C
82C404C CAD Models
82C404C Part Data Attributes
|
82C404C
Chips And Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
82C404C
Chips And Technologies Inc
Video Clock Generator, 120MHz, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHIPS AND TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUTY CYCLE ADJUST; POWER-DOWN MODE | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 120 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for 82C404C
This table gives cross-reference parts and alternative options found for 82C404C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82C404C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICD2042ASC | Video Clock Generator, 120MHz, CMOS, PDSO16, PLASTIC, SOIC-16 | Cypress Semiconductor | 82C404C vs ICD2042ASC |