Part Details for 82A6026-22-9/96-9-F871 by TE Connectivity
Overview of 82A6026-22-9/96-9-F871 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 82A6026-22-9/96-9-F871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82A6026-22-9/96-9-F871-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0945 | Buy Now |
DISTI #
650-F15851-000
|
Mouser Electronics | Multi-Conductor Cables 82A6026229969F871 PRICE PER FOOT RoHS: Compliant | 0 |
|
$9.6500 | Order Now |
DISTI #
RYC82A6026-22-9/96-9-F871
|
Heilind Electronics | 82A6026-22-9/96-9-F871 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82A6026-22-9/96-9-F871 RoHS: Compliant | 0 |
|
$7.8100 / $22.9300 | Buy Now |
DISTI #
RYC82A6026-22-9/96-9-F871
|
Interstate Connecting Components | 82A6026-22-9/96-9-F871 | 0 |
|
Buy Now | |
DISTI #
000000000002765920
|
Sager | Multi-Conductor Cables 82A6026229969F871 PRICE PER FOOT Min Qty: 1 | 0 |
|
$8.6300 / $10.7800 | Buy Now |
|
Master Electronics | 82A6026-22-9/96-9-F871 RoHS: Compliant | 0 |
|
$7.8100 / $22.9300 | Buy Now |
Part Details for 82A6026-22-9/96-9-F871
82A6026-22-9/96-9-F871 CAD Models
82A6026-22-9/96-9-F871 Part Data Attributes
|
82A6026-22-9/96-9-F871
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A6026-22-9/96-9-F871
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |