Part Details for 82A6013-6 by TE Connectivity
Results Overview of 82A6013-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A6013-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5242
|
Newark | 82A6013-6 |Raychem Te Connectivity 82A6013-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$20.5800 | Buy Now |
DISTI #
82A6013-6-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 6AWG BLU Min Qty: 1000 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5760 | Buy Now |
DISTI #
944439-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 944439-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7529 / $20.1644 | Buy Now |
DISTI #
650-82A6013-6
|
Mouser Electronics | Multi-Conductor Cables 82A6013-6 RoHS: Compliant | 0 |
|
$31.0600 | Order Now |
DISTI #
RYC82A6013-6
|
Heilind Electronics | 82A6013-6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82A6013-6 RoHS: Compliant | 0 |
|
$20.8600 / $61.2300 | Buy Now |
DISTI #
RYC82A6013-6
|
Interstate Connecting Components | 82A6013-6 | 0 |
|
Buy Now | |
DISTI #
000000000001128471
|
Sager | Multi-Conductor Cables 82A6013-6 Min Qty: 1 | 0 |
|
$23.0500 / $28.8000 | Buy Now |
|
Master Electronics | 82A6013-6 RoHS: Compliant | 0 |
|
$20.8600 / $61.2300 | Buy Now |