Part Details for 82A1A-B28-A20L by Bourns Inc
Overview of 82A1A-B28-A20L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7201LA20LB | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7202LA20LB8 | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
6168LA20LB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for 82A1A-B28-A20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T4250
|
Newark | Panel Control - 5/8" (16Mm) St-Cermet /Tray Packaging Rohs Compliant: Yes |Bourns 82A1A-B28-A20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $9.7900 | Buy Now |
DISTI #
82A1A-B28-A20L-ND
|
DigiKey | POT 100K OHM 2W CERMET LINEAR Min Qty: 270 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8693 | Buy Now |
DISTI #
82A1A-B28-A20L
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 82A1A-B28-A20L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.6788 / $9.8591 | Buy Now |
DISTI #
652-82A1A-B28-A20L
|
Mouser Electronics | Potentiometers 5/8" 100K 10% Square Single Turn | 0 |
|
$9.9400 / $10.1400 | Order Now |
DISTI #
73196006
|
RS | PANEL CONTROL - 5/8(16MM) ST-CERMETTray Packaging | Bourns 82A1A-B28-A20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0800 / $10.6900 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (38.11 X 15.88 X 22.85mm) J-Hook Panel Mount RoHS: Compliant |
69 In Stock |
|
$10.3900 / $14.2700 | Buy Now |
|
Master Electronics | Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (38.11 X 15.88 X 22.85mm) J-Hook Panel Mount RoHS: Compliant |
69 In Stock |
|
$10.3900 / $14.2700 | Buy Now |