Part Details for 82A1A-B24-A10L by Bourns Inc
Overview of 82A1A-B24-A10L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-101A10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
77313-1ALA10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions | |
77313-118A10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions |
Price & Stock for 82A1A-B24-A10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8963
|
Newark | Panel Control - 5/8" (16Mm) St-Cermet Rohs Compliant: Yes |Bourns 82A1A-B24-A10L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $9.7900 | Buy Now |
DISTI #
82A1A-B24-A10L-ND
|
DigiKey | POT 1K OHM 2W CERMET LINEAR Min Qty: 270 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8693 | Buy Now |
DISTI #
82A1A-B24-A10L
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 2 W, ? 10% - Trays (Alt: 82A1A-B24-A10L) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-82A1A-B24-A10L
|
Mouser Electronics | Potentiometers 1K 10% 5/8" SQ 1TURN RoHS: Compliant | 0 |
|
$9.9300 / $10.0500 | Order Now |
DISTI #
73791843
|
RS | PANEL CONTROL - 5/8" (16MM) ST-CERMET, TRAY, TRAY, Packaging | Bourns 82A1A-B24-A10L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3600 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (34.93 X 15.88 X 22.85mm) J-Hook Panel Mount RoHS: Compliant | 0 |
|
$8.6000 / $17.9200 | Buy Now |
|
Master Electronics | Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (34.93 X 15.88 X 22.85mm) J-Hook Panel Mount RoHS: Compliant | 0 |
|
$8.6000 / $17.9200 | Buy Now |
Part Details for 82A1A-B24-A10L
82A1A-B24-A10L CAD Models
82A1A-B24-A10L Part Data Attributes
|
82A1A-B24-A10L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
82A1A-B24-A10L
Bourns Inc
RES,TAPPED,CERMET,1K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Square | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 6363 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% |