Part Details for 82A1111-20-9-9 by TE Connectivity
Overview of 82A1111-20-9-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A1111-20-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82A1111-20-9-9-ND
|
DigiKey | CBL 1COND STRND 20AWG 600V WHITE Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3830 | Buy Now |
DISTI #
891499-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 891499-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0068 / $5.6528 | Buy Now |
DISTI #
650-891499-000
|
Mouser Electronics | Hook-up Wire 82A1111-20-9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$5.3800 | Order Now |
DISTI #
RYC82A1111-20-9-9
|
Heilind Electronics | 82A1111-20-9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable Single RoHS: Compliant |
240 In Stock |
|
$5.1700 / $15.2100 | Buy Now |
DISTI #
RYC82A1111-20-9-9
|
Interstate Connecting Components | 82A1111-20-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001128337
|
Sager | Hook-up Wire 82A1111-20-9-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$5.6500 / $7.0700 | Buy Now |
|
Master Electronics | High Performance Cable Single RoHS: Compliant |
240 In Stock |
|
$5.1700 / $15.2100 | Buy Now |
Part Details for 82A1111-20-9-9
82A1111-20-9-9 CAD Models
82A1111-20-9-9 Part Data Attributes
|
82A1111-20-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A1111-20-9-9
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |