Part Details for 82A0813-6-9-F874 by TE Connectivity
Results Overview of 82A0813-6-9-F874 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A0813-6-9-F874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5197
|
Newark | 82A0813-6-9-F874 |Raychem Te Connectivity 82A0813-6-9-F874 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$16.9400 | Buy Now |
DISTI #
82A0813-6-9-F874-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 6AWG WHT Min Qty: 1000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9341 | Buy Now |
DISTI #
650-82A0813-6-9-F874
|
Mouser Electronics | Multi-Conductor Cables 6AWG 1045x36 WH PRICE PER FT RoHS: Compliant | 0 |
|
$16.9300 | Order Now |
|
Onlinecomponents.com | Hook-up Wire 1Conductors 6AWG 7.03mm Nickel Coated Copper White 600VAC RoHS: Compliant | 0 |
|
$17.1700 / $50.4000 | Buy Now |
DISTI #
RYC82A0813-6-9-F874
|
Interstate Connecting Components | 82A0813-6-9-F874 | 0 |
|
Buy Now | |
DISTI #
000000000002273875
|
Sager | Multi-Conductor Cables 6AWG 1045x36 WH PRICE PER FT Min Qty: 1 | 0 |
|
$18.9600 / $23.7100 | Buy Now |
|
Master Electronics | Hook-up Wire 1Conductors 6AWG 7.03mm Nickel Coated Copper White 600VAC RoHS: Compliant | 0 |
|
$17.1700 / $50.4000 | Buy Now |