There are no models available for this part yet.
Overview of 82A0813-000-9-F871 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 82A0813-000-9-F871 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-82A0813-000-9-F871-ND
|
DigiKey | 82A0813-000-9-F871 Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47,347.9223 | Buy Now | |
DISTI #
CM3877-000
|
Avnet Americas | Cable 000AWG Cross-Linked Modified ETFE Nickel Plated Copper 600V White - Bulk (Alt: CM3877-000) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7900 / $154.9400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$52.7900 / $154.9400 | Buy Now |
CAD Models for 82A0813-000-9-F871 by TE Connectivity
Part Data Attributes for 82A0813-000-9-F871 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|