Part Details for 82A0122-24-6/9 by TE Connectivity
Overview of 82A0122-24-6/9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A0122-24-6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82A0122-24-6/9-ND
|
DigiKey | CABLE 2COND 24AWG Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
F53858-000
|
Avnet Americas | FlexLine Wire 2Conductors 24AWG Silver Plated Copper 600V - Cable Rools/Shrink Tubing (Alt: F53858-000) RoHS: Compliant Min Qty: 632 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
F53858-000
|
Avnet Asia | FlexLine Wire 2Conductors 24AWG Silver Plated Copper 600V (Alt: F53858-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for 82A0122-24-6/9
82A0122-24-6/9 CAD Models
82A0122-24-6/9 Part Data Attributes
|
82A0122-24-6/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0122-24-6/9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |