Part Details for 82A0112-12-6 by TE Connectivity
Overview of 82A0112-12-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 82A0112-12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-82A0112-12-6-ND
|
DigiKey | 82A0112-12-6 Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4956 | Buy Now |
DISTI #
RYC82A0112-12-6
|
Heilind Electronics | 82A0112-12-6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82A0112-12-6 RoHS: Compliant | 0 |
|
$17.8500 / $52.4000 | Buy Now |
DISTI #
RYC82A0112-12-6
|
Interstate Connecting Components | 82A0112-12-6 | 0 |
|
Buy Now | |
|
Master Electronics | 82A0112-12-6 RoHS: Compliant | 0 |
|
$17.8500 / $52.4000 | Buy Now |
Part Details for 82A0112-12-6
82A0112-12-6 CAD Models
82A0112-12-6 Part Data Attributes
|
82A0112-12-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0112-12-6
TE Connectivity
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |