Part Details for 82A0112-10-9 by TE Connectivity
Overview of 82A0112-10-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A0112-10-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5153
|
Newark | 82A0112-10-9 |Raychem Te Connectivity 82A0112-10-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$23.3200 | Buy Now |
DISTI #
82A0112-10-9-ND
|
DigiKey | HOOK-UP STRND 10AWG 600V WHITE Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4871 | Buy Now |
DISTI #
650-E73405-000
|
Mouser Electronics | Hook-up Wire 82A0112-10-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$24.4800 | Order Now |
DISTI #
RYC82A0112-10-9
|
Heilind Electronics | 82A0112-10-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82A0112-10-9 RoHS: Compliant | 0 |
|
$23.6400 / $69.3800 | Buy Now |
DISTI #
RYC82A0112-10-9
|
Interstate Connecting Components | 82A0112-10-9 | 0 |
|
Buy Now | |
DISTI #
000000000002273853
|
Sager | Hook-up Wire 82A0112-10-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$26.1100 / $32.6300 | Buy Now |
|
Master Electronics | 82A0112-10-9 RoHS: Compliant | 0 |
|
$23.6400 / $69.3800 | Buy Now |
Part Details for 82A0112-10-9
82A0112-10-9 CAD Models
82A0112-10-9 Part Data Attributes
|
82A0112-10-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0112-10-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 80 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 665X38 | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |