Part Details for 82A0111-6-9-G110 by TE Connectivity
Overview of 82A0111-6-9-G110 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1527G-110LF | Renesas Electronics Corporation | Video Clock Synthesizer | |
8N4Q001EG-1102CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
1527G-110LFT | Renesas Electronics Corporation | Video Clock Synthesizer |
Price & Stock for 82A0111-6-9-G110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82A0111-6-9-G110-ND
|
DigiKey | HOOK-UP STRND 6AWG 600V WHITE Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8520 | Buy Now |
DISTI #
RYC82A0111-6-9-G110
|
Heilind Electronics | 82A0111-6-9-G110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82A0111-6-9-G110 RoHS: Compliant | 0 |
|
$12.5300 / $35.2400 | Buy Now |
DISTI #
RYC82A0111-6-9-G110
|
Interstate Connecting Components | 82A0111-6-9-G110 | 0 |
|
Buy Now | |
|
Master Electronics | 82A0111-6-9-G110 RoHS: Compliant | 0 |
|
$12.5300 / $35.2400 | Buy Now |