Part Details for 82A0111-24-F868-9 by TE Connectivity
Overview of 82A0111-24-F868-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A0111-24-F868-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5125
|
Newark | 82A0111-24-F868-9 |Raychem Te Connectivity 82A0111-24-F868-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.1200 | Buy Now |
DISTI #
82A0111-24-F868-9-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V WHITE Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0262 | Buy Now |
DISTI #
650-82A0111-24-F8689
|
Mouser Electronics | Hook-up Wire 82A0111-24-F868-9 RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
RYC82A0111-24-F868-9
|
Heilind Electronics | 953149-000 | Americas - 0 in Stock |
|
$1.1722 / $1.1897 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - 24 AWG - 105/44 - White - 600V RoHS: Compliant |
1600 In Stock |
|
$1.2100 / $2.0900 | Buy Now |
DISTI #
51675314
|
Verical | Hook-up Wire 24AWG 0.93mm Tin Coated Copper White 600V RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1942 | Americas - 1600 |
|
$1.6250 / $2.7170 | Buy Now |
DISTI #
RYC82A0111-24-F868-9
|
Interstate Connecting Components | 953149-000 | 0 |
|
$1.1722 / $1.1897 | Buy Now |
DISTI #
000000000001128152
|
Sager | Hook-up Wire 82A0111-24-F868-9 Min Qty: 1 | 0 |
|
$1.1100 / $1.4000 | Buy Now |
|
Master Electronics | Hook-Up Wire - 24 AWG - 105/44 - White - 600V RoHS: Compliant |
1600 In Stock |
|
$1.2100 / $2.0900 | Buy Now |
Part Details for 82A0111-24-F868-9
82A0111-24-F868-9 CAD Models
82A0111-24-F868-9 Part Data Attributes
|
82A0111-24-F868-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0111-24-F868-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | SPEC 80 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Diameter | 0.93 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 105X44 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |