There are no models available for this part yet.
Overview of 82A0111-22-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 82A0111-22-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J0323
|
Newark | 82A0111-22-6 Rohs Compliant: Yes |Raychem Te Connectivity 82A0111-22-6 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.1300 | Buy Now | |
DISTI #
82A0111-22-6-ND
|
DigiKey | HOOK-UP STRND 22AWG BLUE Min Qty: 5000 Lead time: 22 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0830 | Buy Now | |
DISTI #
526705-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tin Plated Copper Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 526705-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0158 / $1.1126 | Buy Now | |
DISTI #
650-526705-000
|
Mouser Electronics | Hook-up Wire 82A0111-22-6 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.0800 | Order Now | |
Onlinecomponents.com | 82A0111-22-6 RoHS: Compliant | 0 |
|
$1.0000 / $2.7400 | Buy Now | ||
DISTI #
RYC82A0111-22-6
|
Interstate Connecting Components | 82A0111-22-6 | 0 |
|
Buy Now | ||
DISTI #
000000000001128123
|
Sager | Hook-up Wire 82A0111-22-6 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.1200 / $1.4100 | Buy Now | |
Master Electronics | 82A0111-22-6 RoHS: Compliant | 0 |
|
$1.0000 / $2.7400 | Buy Now |
CAD Models for 82A0111-22-6 by TE Connectivity
Part Data Attributes for 82A0111-22-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
SPEC 80
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
SINGLE WALL
|
Diameter
|
1.09 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
154X44
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|