Part Details for 82_MMCX-50-0-8/111_OM by HUBER+SUHNER
Overview of 82_MMCX-50-0-8/111_OM by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 |
Price & Stock for 82_MMCX-50-0-8/111_OM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-82_MMCX-50-0-8/111_OMCT-ND
|
DigiKey | 82_MMCX-50-0-8/111_OM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
282 In Stock |
|
$4.3725 / $7.6600 | Buy Now |
DISTI #
455-82MMCX5008111OM
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX straight PCB jack(f) RoHS: Compliant | 990 |
|
$4.3700 / $7.6600 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MMCX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant | 0 |
|
$3.7600 / $6.2200 | Buy Now |
Part Details for 82_MMCX-50-0-8/111_OM
82_MMCX-50-0-8/111_OM CAD Models
82_MMCX-50-0-8/111_OM Part Data Attributes
|
82_MMCX-50-0-8/111_OM
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_MMCX-50-0-8/111_OM
HUBER+SUHNER
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |