-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2543
|
Newark | Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 82_MCX-S50-0-29/111_NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$1.9600 / $2.9900 | Buy Now |
DISTI #
3628-82_MCX-S50-0-29/111_NH-ND
|
DigiKey | 82_MCX-S50-0-29/111_NH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
83 In Stock |
|
$1.7293 / $4.0600 | Buy Now |
DISTI #
455-82MCXS50029111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX straight PCB jack(f) RoHS: Compliant | 381 |
|
$1.7200 / $3.8000 | Buy Now |
DISTI #
V36:1790_16251452
|
Arrow Electronics | Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2126 | Americas - 6 |
|
$1.7240 / $2.5650 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MCX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant | 0 |
|
$1.4100 / $2.0600 | Buy Now |
DISTI #
30389580
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1601 | Americas - 77 |
|
$1.7500 | Buy Now |
DISTI #
58871517
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2126 | Americas - 6 |
|
$1.7240 / $2.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82_MCX-S50-0-29/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_MCX-S50-0-29/111_NH
HUBER+SUHNER
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARD: IEC 60169-36 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.24 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (51) OVER NICKEL (51) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 82_MCX-S50-0-29/111_NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82_MCX-S50-0-29/111_NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1337583-0 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | TE Connectivity | 82_MCX-S50-0-29/111_NH vs 6-1337583-0 |
451-500-0850N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 82_MCX-S50-0-29/111_NH vs 451-500-0850N |
KF83204-2001-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 82_MCX-S50-0-29/111_NH vs KF83204-2001-7F |
KF83108-8R01-4Y | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, LEAD FREE | Foxconn | 82_MCX-S50-0-29/111_NH vs KF83108-8R01-4Y |
KF83204-2003-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 82_MCX-S50-0-29/111_NH vs KF83204-2003-7F |
1363128-1 | 9664 0000 09 | TE Connectivity | 82_MCX-S50-0-29/111_NH vs 1363128-1 |
1-1337583-0 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | TE Connectivity | 82_MCX-S50-0-29/111_NH vs 1-1337583-0 |
5-829558-2 | MCX JACK FOR PCB | TE Connectivity | 82_MCX-S50-0-29/111_NH vs 5-829558-2 |
451-580-0470H | RF Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack | Winchester Interconnect | 82_MCX-S50-0-29/111_NH vs 451-580-0470H |
966851-1 | MCX SMD KUPPLER PCB | TE Connectivity | 82_MCX-S50-0-29/111_NH vs 966851-1 |