Part Details for 82_BNC-50-0-1/133_NH by HUBER+SUHNER
Overview of 82_BNC-50-0-1/133_NH by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 82_BNC-50-0-1/133_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2535
|
Newark | Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 82_BNC-50-0-1/133_NH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$15.0600 / $20.1100 | Buy Now |
DISTI #
3628-82_BNC-50-0-1/133_NH-ND
|
DigiKey | 82_BNC-50-0-1/133_NH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8320 | Buy Now |
DISTI #
455-82BNC5001133NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC straight PCB jack(f) | 31 |
|
$13.2200 / $18.3400 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - BNC - 50 Ohm - Straight PCB jack (female) RoHS: Compliant | 0 |
|
$12.5300 / $18.2600 | Buy Now |
Part Details for 82_BNC-50-0-1/133_NH
82_BNC-50-0-1/133_NH CAD Models
82_BNC-50-0-1/133_NH Part Data Attributes
|
82_BNC-50-0-1/133_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_BNC-50-0-1/133_NH
HUBER+SUHNER
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-8; MIL-STD-348A/301 | |
Body Breadth | 0.472 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |