Datasheets
82_SMB-50-0-17/111_NM-1 by: HUBER+SUHNER

RF SMB Connector, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT

Part Details for 82_SMB-50-0-17/111_NM-1 by HUBER+SUHNER

Overview of 82_SMB-50-0-17/111_NM-1 by HUBER+SUHNER

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD-COSMAJSMBP-000 Amphenol Cables on Demand Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2

Part Details for 82_SMB-50-0-17/111_NM-1

82_SMB-50-0-17/111_NM-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

82_SMB-50-0-17/111_NM-1 Part Data Attributes

82_SMB-50-0-17/111_NM-1 HUBER+SUHNER
Buy Now Datasheet
Compare Parts:
82_SMB-50-0-17/111_NM-1 HUBER+SUHNER RF SMB Connector, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
Part Life Cycle Code Active
Ihs Manufacturer HUBER+SUHNER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature STANDARDS: IEC 60169-10; MIL-STD-348A/311
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF SMB CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material BRASS
Coupling Type SNAP
DIN Conformance NO
Filter Feature NO
IEC Conformance YES
Insulator Material PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance YES
Mounting Style STRAIGHT
Mounting Type BOARD
Operating Frequency-Max 4 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82_SMB-50-0-17/111_NM-1 by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82_SMB-50-0-17/111_NM-1 by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 82_SMB-50-0-17/111_NM-1 would you like to use for your alert(s)?
  • Please alert me when 82_SMB-50-0-17/111_NM-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 82_SMB-50-0-17/111_NM-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82_SMB-50-0-17/111_NM-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 82_SMB-50-0-17/111_NM-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82_SMB-50-0-17/111_NM-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82_SMB-50-0-17/111_NM-1 by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: