-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82_MMBX-S50-0-1/111_NM by HUBER+SUHNER is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2553
|
Newark | Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 82_MMBX-S50-0-1/111_NM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 700 |
|
$4.4900 / $6.8700 | Buy Now |
DISTI #
3628-82_MMBX-S50-0-1/111_NMCT-ND
|
DigiKey | 82_MMBX-S50-0-1/111_NM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1896 In Stock |
|
$4.8500 / $8.4100 | Buy Now |
DISTI #
455-82MMBXS5001111NM
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX straight PCB jack(f) RoHS: Compliant | 2779 |
|
$4.8600 / $8.3400 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MMBX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant |
532 In Stock |
|
$4.5200 / $7.8700 | Buy Now |
DISTI #
77929674
|
Verical | Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST SMD F Gold Over Nickel Phosphorus T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2002 | Americas - 2864 |
|
$5.0500 | Buy Now |
DISTI #
80010626
|
Verical | Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST SMD F Gold Over Nickel Phosphorus T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 530 |
|
$6.1490 / $10.2310 | Buy Now |
|
Velocity Electronics | Our Stock | 183 |
|
RFQ | |
|
Master Electronics | Coaxial Connector - MMBX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant |
532 In Stock |
|
$4.5200 / $7.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82_MMBX-S50-0-1/111_NM
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_MMBX-S50-0-1/111_NM
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.122 inch | |
Body Diameter | 0.196 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 2.61 |
This table gives cross-reference parts and alternative options found for 82_MMBX-S50-0-1/111_NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82_MMBX-S50-0-1/111_NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82_MMBX-S50-0-1/111_NM | Amphenol Corporation | Check for Price | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack | 82_MMBX-S50-0-1/111_NM vs 82_MMBX-S50-0-1/111_NM |