82R2LFM0511RF04C
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL

Overview of 82R2LFM0511RF04C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Telecommunications Automotive

CAD Models for 82R2LFM0511RF04C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 82R2LFM0511RF04C by Fenghua (HK) Electronics Ltd

82R2LFM0511RF04C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 82R2LFM0511RF04C
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 82R2LFM0511RF04C

This table gives cross-reference parts and alternative options found for 82R2LFM0511RF04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82R2LFM0511RF04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22R2LFM0511RTN211J CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 82R2LFM0511RF04C vs 22R2LFM0511RTN211J
82R2LFM0511RX05E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd 82R2LFM0511RF04C vs 82R2LFM0511RX05E
82R2LFM0511RXN211D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd 82R2LFM0511RF04C vs 82R2LFM0511RXN211D
82R2LFM0511RTN7E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd 82R2LFM0511RF04C vs 82R2LFM0511RTN7E
22R2LFM0511RXN311J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd 82R2LFM0511RF04C vs 22R2LFM0511RXN311J
82R2LFM0511RTN4M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd 82R2LFM0511RF04C vs 82R2LFM0511RTN4M
RASL2R2M50TR25X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, IBS Electronics Inc 82R2LFM0511RF04C vs RASL2R2M50TR25X11
SE050M2R20F5F10511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, YAGEO Corporation 82R2LFM0511RF04C vs SE050M2R20F5F10511
82R2LFM0511NPN711D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd 82R2LFM0511RF04C vs 82R2LFM0511NPN711D
22R2LFM0511RXN711B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd 82R2LFM0511RF04C vs 22R2LFM0511RXN711B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82R2LFM0511RF04C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82R2LFM0511RF04C by Fenghua (HK) Electronics Ltd

  • Please alert me when 82R2LFM0511RF04C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 82R2LFM0511RF04C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82R2LFM0511RF04C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 82R2LFM0511RF04C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82R2LFM0511RF04C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82R2LFM0511RF04C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: