Part Details for 82R2LFM0511LLN411R by Fenghua (HK) Electronics Ltd
Overview of 82R2LFM0511LLN411R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82R2LFM0511LLN411R
82R2LFM0511LLN411R CAD Models
82R2LFM0511LLN411R Part Data Attributes
|
82R2LFM0511LLN411R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
82R2LFM0511LLN411R
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 17 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 82R2LFM0511LLN411R
This table gives cross-reference parts and alternative options found for 82R2LFM0511LLN411R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82R2LFM0511LLN411R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22R2LFM0511RTN211J | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFM0511LLN411R vs 22R2LFM0511RTN211J |
82R2LFM0511RX05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LFM0511LLN411R vs 82R2LFM0511RX05E |
82R2LFM0511RXN211D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511LLN411R vs 82R2LFM0511RXN211D |
12R2LFM0511LLN411D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511LLN411R vs 12R2LFM0511LLN411D |
12R2LFM0511RTN411F | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFM0511LLN411R vs 12R2LFM0511RTN411F |
82R2LFM0511RTN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LFM0511LLN411R vs 82R2LFM0511RTN4M |
EKY-500EBC2R2ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 82R2LFM0511LLN411R vs EKY-500EBC2R2ME11D |
82R2LFM0511RFN5E | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFM0511LLN411R vs 82R2LFM0511RFN5E |
UPB1H2R2MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | 82R2LFM0511LLN411R vs UPB1H2R2MDD1FV |
82R2LFM0511LW07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511LLN411R vs 82R2LFM0511LW07N |