Part Details for 82R2LFM0505MPN4D by Fenghua (HK) Electronics Ltd
Overview of 82R2LFM0505MPN4D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82R2LFM0505MPN4D
82R2LFM0505MPN4D CAD Models
82R2LFM0505MPN4D Part Data Attributes
|
82R2LFM0505MPN4D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
82R2LFM0505MPN4D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Terminal Pitch | 2 mm |
Alternate Parts for 82R2LFM0505MPN4D
This table gives cross-reference parts and alternative options found for 82R2LFM0505MPN4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82R2LFM0505MPN4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2LFM0505MP000 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LFM0505MPN4D vs 82R2LFM0505MP000 |
82R2LFM0505MP01A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LFM0505MPN4D vs 82R2LFM0505MP01A |
82R2LFM0505MP01E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LFM0505MPN4D vs 82R2LFM0505MP01E |
RM2R2M50TB15X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | 82R2LFM0505MPN4D vs RM2R2M50TB15X5 |
82R2LFM0505MPN4J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LFM0505MPN4D vs 82R2LFM0505MPN4J |
MPR1HM2R2 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Luminous Town Electric Co Ltd | 82R2LFM0505MPN4D vs MPR1HM2R2 |
82R2LFM0505MPN4N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LFM0505MPN4D vs 82R2LFM0505MPN4N |
82R2LFM0505MP07J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LFM0505MPN4D vs 82R2LFM0505MP07J |
82R2LFM0505MPN0P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LFM0505MPN4D vs 82R2LFM0505MPN0P |
UMP1H2R2MDD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | 82R2LFM0505MPN4D vs UMP1H2R2MDD1CA |