Part Details for 82R2LFM0407LLN985F by Fenghua (HK) Electronics Ltd
Overview of 82R2LFM0407LLN985F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82R2LFM0407LLN985F
82R2LFM0407LLN985F CAD Models
82R2LFM0407LLN985F Part Data Attributes
|
82R2LFM0407LLN985F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
82R2LFM0407LLN985F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 16 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 82R2LFM0407LLN985F
This table gives cross-reference parts and alternative options found for 82R2LFM0407LLN985F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82R2LFM0407LLN985F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12R2LFM0407LLN98F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0407LLN985F vs 12R2LFM0407LLN98F0 |
82R2LFM0407SCN181J | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFM0407LLN985F vs 82R2LFM0407SCN181J |
12R2LFM0407SCN98F0 | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFM0407LLN985F vs 12R2LFM0407SCN98F0 |
82R2LFM0407LLN181J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0407LLN985F vs 82R2LFM0407LLN181J |
82R2LFM0407SCN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LFM0407LLN985F vs 82R2LFM0407SCN1A |
SN2.2M50 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Yellow Stone Corporation | 82R2LFM0407LLN985F vs SN2.2M50 |
22R2LFM0407SCN48FC | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFM0407LLN985F vs 22R2LFM0407SCN48FC |
22R2LFM0407SCN981C | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFM0407LLN985F vs 22R2LFM0407SCN981C |
12R2LFM0407LLN785D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0407LLN985F vs 12R2LFM0407LLN785D |
22R2LFM0407LLN48FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0407LLN985F vs 22R2LFM0407LLN48FC |