Part Details for 82N2J-P36-H08/H08L by Bourns Inc
Overview of 82N2J-P36-H08/H08L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC54H08L | Rochester Electronics LLC | 54H08 - TTL AND Gate | |
76745-8DH-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
MRDAH08L13000 | Amphenol Communications Solutions | Harsh MRD Connector, IP67, Panel Mount, A type, 8pin, Female Plastic Housing & Socket Contact |
Part Details for 82N2J-P36-H08/H08L
82N2J-P36-H08/H08L CAD Models
82N2J-P36-H08/H08L Part Data Attributes
|
82N2J-P36-H08/H08L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
82N2J-P36-H08/H08L
Bourns Inc
Potentiometer, Cermet, 2W, 500ohm, 5% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Construction | Square | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 26.04 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% |