Part Details for 82MC1330JH50K by KEMET Corporation
Overview of 82MC1330JH50K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82MC1330JH50K
82MC1330JH50K CAD Models
82MC1330JH50K Part Data Attributes
|
82MC1330JH50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82MC1330JH50K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 82MC1330JH50K
This table gives cross-reference parts and alternative options found for 82MC1330JH50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82MC1330JH50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82MC1330Z350K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810, | KEMET Corporation | 82MC1330JH50K vs R82MC1330Z350K |
R82MC1330AA50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810, | KEMET Corporation | 82MC1330JH50K vs R82MC1330AA50K |
F612JF332K400ALL0L | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82MC1330JH50K vs F612JF332K400ALL0L |
F612JF332K400C | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82MC1330JH50K vs F612JF332K400C |
R82MC1330JE50K | Film Capacitor, | KEMET Corporation | 82MC1330JH50K vs R82MC1330JE50K |
82MC1330CK50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810, | KEMET Corporation | 82MC1330JH50K vs 82MC1330CK50K |
R82MC1330JA50K | Film Capacitor, | KEMET Corporation | 82MC1330JH50K vs R82MC1330JA50K |
F612JF332K400L | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82MC1330JH50K vs F612JF332K400L |
BFC237065332 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 82MC1330JH50K vs BFC237065332 |
R82MC1330JH50K | Film Capacitor, | KEMET Corporation | 82MC1330JH50K vs R82MC1330JH50K |