Part Details for 82IC3220CK60J by KEMET Corporation
Overview of 82IC3220CK60J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82IC3220CK60J
82IC3220CK60J CAD Models
82IC3220CK60J Part Data Attributes
|
82IC3220CK60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82IC3220CK60J
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 82IC3220CK60J
This table gives cross-reference parts and alternative options found for 82IC3220CK60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82IC3220CK60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82IC3220AA60J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 0.22uF, 2824 | 82IC3220CK60J vs 82IC3220AA60J |
BFC2370EF224 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 82IC3220CK60J vs BFC2370EF224 |
82IC3220JE60J | KEMET Corporation | Check for Price | Film Capacitor, | 82IC3220CK60J vs 82IC3220JE60J |
BFC2370EI224 | Vishay Intertechnologies | $0.3505 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | 82IC3220CK60J vs BFC2370EI224 |
BFC2370EC224 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 82IC3220CK60J vs BFC2370EC224 |
82IC3220JH60J | KEMET Corporation | Check for Price | Film Capacitor, | 82IC3220CK60J vs 82IC3220JH60J |
82IC3220JB60J | KEMET Corporation | Check for Price | Film Capacitor, | 82IC3220CK60J vs 82IC3220JB60J |
BFC2370EI224 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 82IC3220CK60J vs BFC2370EI224 |
F612JT224J250L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2824, RADIAL LEADED | 82IC3220CK60J vs F612JT224J250L |
82IC3220Z360J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, 2824, | 82IC3220CK60J vs 82IC3220Z360J |