Part Details for 82IC2100AA50K by KEMET Corporation
Overview of 82IC2100AA50K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82IC2100AA50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6929
|
Newark | 0,010U 250V |Kemet 82IC2100AA50K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.1810 / $0.5650 | Buy Now |
DISTI #
2266-82IC2100AA50K-ND
|
DigiKey | 0 010U 250V Min Qty: 400 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1510 / $0.1790 | Buy Now |
DISTI #
36720947
|
Verical | Cap Film 0.01uF 250V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 373 Package Multiple: 1 | Americas - 3000 |
|
$0.1420 / $0.1680 | Buy Now |
Part Details for 82IC2100AA50K
82IC2100AA50K CAD Models
82IC2100AA50K Part Data Attributes
|
82IC2100AA50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82IC2100AA50K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 82IC2100AA50K
This table gives cross-reference parts and alternative options found for 82IC2100AA50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82IC2100AA50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82IC2100DQ50K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, 2810, | 82IC2100AA50K vs 82IC2100DQ50K |
F612JF103K250ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | 82IC2100AA50K vs F612JF103K250ALL0L |
R82IC2100CK50K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | 82IC2100AA50K vs R82IC2100CK50K |
82IC2100Z350K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, 2810, | 82IC2100AA50K vs 82IC2100Z350K |
R82IC2100JA50K | KEMET Corporation | Check for Price | Film Capacitor, | 82IC2100AA50K vs R82IC2100JA50K |
F612JF103K250L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | 82IC2100AA50K vs F612JF103K250L |
BFC237048103 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | 82IC2100AA50K vs BFC237048103 |
R82IC2100DQ50K | KEMET Corporation | $0.0371 | Film Capacitor, Polyester, 250V, 0.01uF, 2810 | 82IC2100AA50K vs R82IC2100DQ50K |
BFC237035103 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 82IC2100AA50K vs BFC237035103 |
BFC237045103 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 82IC2100AA50K vs BFC237045103 |