Part Details for 82EC3470JE70J by KEMET Corporation
Overview of 82EC3470JE70J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 82EC3470JE70J
82EC3470JE70J CAD Models
82EC3470JE70J Part Data Attributes
|
82EC3470JE70J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82EC3470JE70J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for 82EC3470JE70J
This table gives cross-reference parts and alternative options found for 82EC3470JE70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC3470JE70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F612JM474J100L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 82EC3470JE70J vs F612JM474J100L |
R82EC3470JH70J | Film Capacitor, | KEMET Corporation | 82EC3470JE70J vs R82EC3470JH70J |
F612JM474J100ALL0L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 82EC3470JE70J vs F612JM474J100ALL0L |
F612JM474J100R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 82EC3470JE70J vs F612JM474J100R |
82EC3470Z370J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, 2818, | KEMET Corporation | 82EC3470JE70J vs 82EC3470Z370J |
82EC3470DQ70J | Film Capacitor, Polyester, 100V, 0.47uF, 2818 | KEMET Corporation | 82EC3470JE70J vs 82EC3470DQ70J |
F612JM474J100A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 82EC3470JE70J vs F612JM474J100A |
F612JM474J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 82EC3470JE70J vs F612JM474J100C |
82EC3470AA70J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, 2818, | KEMET Corporation | 82EC3470JE70J vs 82EC3470AA70J |
82EC3470JC70J | Film Capacitor, | KEMET Corporation | 82EC3470JE70J vs 82EC3470JC70J |