Part Details for 82EC3220Z370J by KEMET Corporation
Overview of 82EC3220Z370J by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 82EC3220Z370J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6921
|
Newark | 0,22 U 100V |Kemet 82EC3220Z370J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24228 |
|
$0.0980 / $0.4170 | Buy Now |
DISTI #
66429918
|
Verical | Cap Film 0.22uF 100V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 772 Package Multiple: 1 | Americas - 15000 |
|
$0.0760 / $0.0810 | Buy Now |
DISTI #
29058461
|
Verical | Cap Film 0.22uF 100V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 772 Package Multiple: 1 | Americas - 9228 |
|
$0.0760 / $0.0810 | Buy Now |
DISTI #
R82EC3220Z370J
|
TTI | Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.0760 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 31496 |
|
RFQ |
Part Details for 82EC3220Z370J
82EC3220Z370J CAD Models
82EC3220Z370J Part Data Attributes
|
82EC3220Z370J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82EC3220Z370J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for 82EC3220Z370J
This table gives cross-reference parts and alternative options found for 82EC3220Z370J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC3220Z370J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82EC3220JH70J | Film Capacitor, | KEMET Corporation | 82EC3220Z370J vs R82EC3220JH70J |
82EC3220JA70J | Film Capacitor, | KEMET Corporation | 82EC3220Z370J vs 82EC3220JA70J |
82EC3220JE70J | Film Capacitor, | KEMET Corporation | 82EC3220Z370J vs 82EC3220JE70J |
F612JG224J100ALL0L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82EC3220Z370J vs F612JG224J100ALL0L |
R82EC3220JA70J | Film Capacitor, | KEMET Corporation | 82EC3220Z370J vs R82EC3220JA70J |
82EC3220JB70J | Film Capacitor, | KEMET Corporation | 82EC3220Z370J vs 82EC3220JB70J |
F612JG224J100A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82EC3220Z370J vs F612JG224J100A |
R82EC3220CK70J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, 2814, | KEMET Corporation | 82EC3220Z370J vs R82EC3220CK70J |
F612JG224J100L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82EC3220Z370J vs F612JG224J100L |
82EC3220JH70J | Film Capacitor, | KEMET Corporation | 82EC3220Z370J vs 82EC3220JH70J |