Part Details for 82EC3220CK70K by KEMET Corporation
Overview of 82EC3220CK70K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82EC3220CK70K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6919
|
Newark | 0,22 U 100V |Kemet 82EC3220CK70K RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 48600 |
|
$0.0950 / $0.1050 | Buy Now |
DISTI #
36809628
|
Verical | Cap Film 0.22uF 100V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | Americas - 48600 |
|
$0.0730 / $0.0780 | Buy Now |
DISTI #
R82EC3220CK70K
|
TTI | Film Capacitors 100V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0810 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 63180 |
|
RFQ |
Part Details for 82EC3220CK70K
82EC3220CK70K CAD Models
82EC3220CK70K Part Data Attributes
|
82EC3220CK70K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82EC3220CK70K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for 82EC3220CK70K
This table gives cross-reference parts and alternative options found for 82EC3220CK70K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC3220CK70K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F612JG224K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82EC3220CK70K vs F612JG224K100A |
R82EC3220JE70K | Film Capacitor, | KEMET Corporation | 82EC3220CK70K vs R82EC3220JE70K |
82EC3220JE70K | Film Capacitor, | KEMET Corporation | 82EC3220CK70K vs 82EC3220JE70K |
R82EC3220JB70K | Film Capacitor, | KEMET Corporation | 82EC3220CK70K vs R82EC3220JB70K |
F612JG224K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82EC3220CK70K vs F612JG224K100C |
F612JG224K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82EC3220CK70K vs F612JG224K100L |
R82EC3220JA70K | Film Capacitor, | KEMET Corporation | 82EC3220CK70K vs R82EC3220JA70K |
F612JG224K100ALL0L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82EC3220CK70K vs F612JG224K100ALL0L |
R82EC3220DQ70K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 82EC3220CK70K vs R82EC3220DQ70K |
82EC3220JA70K | Film Capacitor, | KEMET Corporation | 82EC3220CK70K vs 82EC3220JA70K |