There are no models available for this part yet.
Overview of 82EC2470Z360K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 82EC2470Z360K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6907
|
Newark | 0,047U 100V |Kemet 82EC2470Z360K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50929 |
|
$0.1010 / $0.4310 | Buy Now | |
DISTI #
2266-82EC2470Z360K-ND
|
DigiKey | 0 047U 100V Min Qty: 800 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50929 In Stock |
|
$0.0890 | Buy Now | |
DISTI #
82EC2470Z360K
|
Avnet Americas | Film Capacitor, 0.047 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: 82EC2470Z360K) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
32645315
|
Verical | Cap Film 0.047uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 754 Package Multiple: 1 | Americas - 50929 |
|
$0.0800 / $0.0830 | Buy Now | |
Chip 1 Exchange | INSTOCK | 66207 |
|
RFQ |
CAD Models for 82EC2470Z360K by KEMET Corporation
Part Data Attributes for 82EC2470Z360K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2810
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for 82EC2470Z360K
This table gives cross-reference parts and alternative options found for 82EC2470Z360K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC2470Z360K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC2470JC60K | Film Capacitor, | KEMET Corporation | 82EC2470Z360K vs 82EC2470JC60K |
R82EC2470JH60K | Film Capacitor, | KEMET Corporation | 82EC2470Z360K vs R82EC2470JH60K |
82EC2470JA60K | Film Capacitor, | KEMET Corporation | 82EC2470Z360K vs 82EC2470JA60K |
F612JF473K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2470Z360K vs F612JF473K100A |
BFC237021473 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82EC2470Z360K vs BFC237021473 |
BFC237025473 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 82EC2470Z360K vs BFC237025473 |
R82EC2470DQ60K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2470Z360K vs R82EC2470DQ60K |
82EC2470JB60K | Film Capacitor, | KEMET Corporation | 82EC2470Z360K vs 82EC2470JB60K |
R82EC2470AA60K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 82EC2470Z360K vs R82EC2470AA60K |
F612JF473K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2470Z360K vs F612JF473K100L |